HOLTEK BS8116A-3
| Manufacturer | HOLTEKAsian Brands |
| MPN | BS8116A-3 |
| LCSC Part # | C89208 |
| Packaging | SSOP-20-150mil |
| Customer # | |
| Key Attributes | Touch key |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | HOLTEK | |
| Packaging | SSOP-20-150mil | |
| Features | Capacitive Touch;Automatic sensitivity calibration;Waterproof anti-interference touch | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 16 | |
| Voltage - Supply | 2.2V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 58 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,320
1,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6767 | $ 0.68 |
| 10+ | $ 0.5534 | $ 5.53 |
| 58+ | $ 0.456 | $ 26.45 |
| 116+ | $ 0.396 | $ 45.94 |
| 522+ | $ 0.3587 | $ 187.24 |
| 986+ | $ 0.3408 | $ 336.03 |
Standard Packaging58/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor, Capacitive Touch | |
| Manufacturer | HOLTEK | |
| Packaging | SSOP-20-150mil | |
| Features | Capacitive Touch;Automatic sensitivity calibration;Waterproof anti-interference touch | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 16 | |
| Voltage - Supply | 2.2V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 58 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
