LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NC7SZ38P5X product image
  • NC7SZ38P5X thumbnail 1
  • NC7SZ38P5X thumbnail 2
  • NC7SZ38P5X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NC7SZ38P5XRoHS

Manufacturer
MPN
NC7SZ38P5X
LCSC Part #
C891958
Packaging
SC-70-5
Customer #
Key Attributes
TinyLogic UHS 2-Input NAND Gate, Open Drain Output
Datasheetpdf icononsemi NC7SZ38P5X
In-Stock: 165
165 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0792$ 0.40
50+$ 0.062$ 3.10
150+$ 0.0534$ 8.01
500+$ 0.047$ 23.50
3,000+$ 0.0418$ 125.40
6,000+$ 0.0392$ 235.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSC-70-5
Input Logic Level - High-
Input Logic Level - Low-
FeaturesLocal shutdown mode;Overvoltage-tolerant input
Operating Temperature-40℃~+85℃
Logic Family7SZ Series
Output Logic Level - High-
Quiescent Current(Iq)2uA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)-
Number of Channels1;2
Output Logic Level - Low100mV;300mV;400mV;550mV
Propagation Delay2.4ns@5V,50pF
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Ultra-High Speed: tPD 2.4ns (Typical) into 50pF at 5V VCC Open Drain Output Stage for OR Tied Applications High Output Sink Drive: 24mA at 3V VCC Broad VCC Operating Range: 1.65V to 5.5V Matches Performance of LCX Operated at 3.3V VCC Power Down High-Impedance Inputs/Outputs Over-Voltage Tolerance Inputs Facilitate 5V to 3V Translation Proprietary Noise/EMI Reduction Circuitry Ultra-Small MicroPak™ Packages Space-Saving SOT23 and SC70 Packages The NC7SZ38 is a single 2-Input NAND gate with open drain output stage from Ultra-High Speed Series of TinyLogic. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and output are high impedance when Vcc is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage. The open drain output stage tolerates voltages up to 6V independent of Vcc when in the high impedance state.

Features

AI Translation
  • Ultra-High Speed: tPD 2.4ns (Typical) into 50pF at 5V VCC
  • Open Drain Output Stage for OR Tied Applications
  • High Output Sink Drive: 24mA at 3V VCC
  • Broad VCC Operating Range: 1.65V to 5.5V
  • Matches Performance of LCX Operated at 3.3V VCC
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance Inputs Facilitate 5V to 3V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak™ Packages
  • Space-Saving SOT23 and SC70 Packages