onsemi NC7SZ11P6X
| Manufacturer | |
| MPN | NC7SZ11P6X |
| LCSC Part # | C891952 |
| Packaging | SC-70 |
| Customer # | |
| Key Attributes | TinyLogic UHS Three-Input AND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 7SZ Series | |
| Output Logic Level - High | 1.55V;2.2V;2.9V;4.4V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 100mV;550mV | |
| Propagation Delay | 2.9ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NC7SZ11 is a single three−input AND Gate from ON Semiconductor’s Ultra−High Speed Series of TinyLogic. The device is fabricated with advanced CMOS technology to achieve ultra−high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 V to 5.5 V VCC operating range. The inputs and output are high impedance when VCC is 0 V. Inputs tolerate voltages up to 5.5 V independent of VCC operating voltage.
Features
- Ultra−High Speed: tpD = 2.9 ns (Typical) into 50 pF at 5 V VCC
- High Output Drive: ±24 mA at 3 V VCC
- Broad VCC Operating Range: 1.65 V to 5.5 V
- Power Down High Impedance Inputs / Outputs
- Over−Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
- Proprietary Noise / EMI Reduction Circuitry
- Ultra−Small MicroPak Packages
- Space−Saving SC70 Package
- These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0771 | $ 0.39 |
| 50+ | $ 0.0603 | $ 3.02 |
| 150+ | $ 0.0519 | $ 7.79 |
| 500+ | $ 0.0455 | $ 22.75 |
| 3,000+ | $ 0.0405 | $ 121.50 |
| 6,000+ | $ 0.038 | $ 228.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode;Overvoltage-tolerant input | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 7SZ Series | |
| Output Logic Level - High | 1.55V;2.2V;2.9V;4.4V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 1;3 | |
| Current - Output High(IOH) | 32mA | |
| Output Logic Level - Low | 100mV;550mV | |
| Propagation Delay | 2.9ns@5V,50pF | |
| Current - Output Low(IOL) | 32mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NC7SZ11 is a single three−input AND Gate from ON Semiconductor’s Ultra−High Speed Series of TinyLogic. The device is fabricated with advanced CMOS technology to achieve ultra−high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 V to 5.5 V VCC operating range. The inputs and output are high impedance when VCC is 0 V. Inputs tolerate voltages up to 5.5 V independent of VCC operating voltage.
Features
- Ultra−High Speed: tpD = 2.9 ns (Typical) into 50 pF at 5 V VCC
- High Output Drive: ±24 mA at 3 V VCC
- Broad VCC Operating Range: 1.65 V to 5.5 V
- Power Down High Impedance Inputs / Outputs
- Over−Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
- Proprietary Noise / EMI Reduction Circuitry
- Ultra−Small MicroPak Packages
- Space−Saving SC70 Package
- These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



