LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NC7ST08P5X product image
  • NC7ST08P5X thumbnail 1
  • NC7ST08P5X thumbnail 2
  • NC7ST08P5X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NC7ST08P5XRoHS

Manufacturer
MPN
NC7ST08P5X
LCSC Part #
C891938
Packaging
SOT-353
Customer #
Key Attributes
TinyLogic HST 2-Input AND Gate
Datasheetpdf icononsemi NC7ST08P5X
In-Stock: 2,490
2,490 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0688$ 0.69
100+$ 0.055$ 5.50
300+$ 0.0481$ 14.43
3,000+$ 0.0429$ 128.70
6,000+$ 0.0388$ 232.80
9,000+$ 0.0367$ 330.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSOT-353
Features-
Input Logic Level - Low800mV
Input Logic Level - High2V
Logic Family7ST Series
Operating Temperature-40℃~+85℃
Output Logic Level - High4.4V;4.18V
Quiescent Current(Iq)1uA
Voltage - Supply4.5V~5.5V
Number of Channels1;2
Current - Output High(IOH)2mA
Output Logic Level - Low100mV;260mV
Propagation Delay26ns@5.5V,50pF
Current - Output Low(IOL)2mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NC7ST08 is a single 2−Input high performance CMOS AND Gate, with TTL−compatible inputs. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. High gain circuitry offers high noise immunity and reduced sensitivity to input edge rate. The TTL−compatible inputs facilitate TTL to NMOS / CMOS interfacing. Device performance is similar to MM74HCT but with 1/2 the output current drive of HC / HCT.

Features

AI Translation
  • Space Saving SC−74A and SC−88A 5−Lead Package
  • Ultra Small MicroPak Leadless Package
  • High Speed: tpD = 6 ns (Typ), VCC = 5 V, CL = 15 pF, TA = 25°C
  • Low Quiescent Power: ICC < 1 μA Typ, VCC = 5.5 V
  • Balanced Output Drive: 2 mA IOL, -2 mA IOH
  • TTL−compatible Inputs
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant