LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NC7ST04P5X product image
Images for reference only

onsemi NC7ST04P5XRoHS

Manufacturer
MPN
NC7ST04P5X
LCSC Part #
C891936
Packaging
SC-70-5
Customer #
Key Attributes
4.5V~5.5V 26ns@5.5V,50pF 1 1uA 1 SC-70-5 Gates and Inverters RoHS
Datasheetpdf icononsemi NC7ST04P5X
In-Stock: 1,785
1,785 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0514$ 0.26
50+$ 0.0503$ 2.52
150+$ 0.0495$ 7.43
500+$ 0.0488$ 24.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSC-70-5
Logic Family7ST
Input Type-
Voltage - Supply4.5V~5.5V
Output Logic Level - Low-
Propagation Delay26ns@5.5V,50pF
Features-
Operating Temperature-40℃~+85℃
Input Logic Level - High2V
Input Logic Level - Low800mV
Number of Circuits1
Output Logic Level - High4.13V
Quiescent Current(Iq)1uA
Number of Channels1
Current - Output High(IOH)2mA
Current - Output Low(IOL)2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece