onsemi NC7ST04M5X
| Manufacturer | |
| MPN | NC7ST04M5X |
| LCSC Part # | C891935 |
| Packaging | SC-74A-5 |
| Customer # | |
| Key Attributes | TinyLogic HS T Inverter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| Logic Family | 7ST | |
| Input Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 330mV | |
| Propagation Delay | 26ns@5.5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 4.13V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NC7ST04 is a single high performance CMOS Inverter, with TTL−compatible inputs. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation. ESD protection diodes inherently guard both input and output with respect to the VCC and GND rails. High gain circuitry offers high noise immunity and reduced sensitivity to input edge rate. The TTL−compatible input facilitates TTL to NMOS/CMOS interfacing. Device performance is similar to MM74HCT but with 1/2 the output current drive of HC/HCT.
Features
- Space Saving SC−74A and SC−88A 5−Lead Packages
- High Speed; tpD < 7 ns typ, VCC = 5 Vz, CL = 15 pF
- Low Quiescent Power; ICC < 1 μA typ, VCC = 5.5 V
- Balanced Output Drive; 2 mA IOL, -2 mA IOH
- TTL−compatible Inputs
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0657 | $ 0.66 |
| 100+ | $ 0.0515 | $ 5.15 |
| 300+ | $ 0.0444 | $ 13.32 |
| 3,000+ | $ 0.039 | $ 117.00 |
| 6,000+ | $ 0.0348 | $ 208.80 |
| 9,000+ | $ 0.0326 | $ 293.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| Logic Family | 7ST | |
| Input Type | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 330mV | |
| Propagation Delay | 26ns@5.5V,50pF | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Input Logic Level - Low | 800mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 4.13V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | - | |
| Current - Output High(IOH) | 2mA | |
| Current - Output Low(IOL) | 2mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The NC7ST04 is a single high performance CMOS Inverter, with TTL−compatible inputs. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation. ESD protection diodes inherently guard both input and output with respect to the VCC and GND rails. High gain circuitry offers high noise immunity and reduced sensitivity to input edge rate. The TTL−compatible input facilitates TTL to NMOS/CMOS interfacing. Device performance is similar to MM74HCT but with 1/2 the output current drive of HC/HCT.
Features
- Space Saving SC−74A and SC−88A 5−Lead Packages
- High Speed; tpD < 7 ns typ, VCC = 5 Vz, CL = 15 pF
- Low Quiescent Power; ICC < 1 μA typ, VCC = 5.5 V
- Balanced Output Drive; 2 mA IOL, -2 mA IOH
- TTL−compatible Inputs
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
C891935 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



