onsemi NB7NQ621MMUTWG
| Manufacturer | |
| Mfr. Part # | NB7NQ621MMUTWG |
| LCSC Part # | C891915 |
| Package | QFN-38-EP(4.2x4.5) |
| Customer # | |
| Key Attributes | 3.3V Dual-Mode HDMI 2.1, DisplayPort 1.4a and DisplayPort (DP++) |
| Description | 4 12Gbps QFN-38-EP(4.2x4.5) Signal Buffers, Repeaters, Splitters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Signal Buffers, Repeaters, Splitters | |
| Manufacturer | onsemi | |
| Package | QFN-38-EP(4.2x4.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,981 
1,981
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1087 | $ 3.11 |
10+ | $ 2.6497 | $ 26.50 |
30+ | $ 2.378 | $ 71.34 |
100+ | $ 1.9988 | $ 199.88 |
500+ | $ 1.8714 | $ 935.70 |
1,000+ | $ 1.8146 | $ 1814.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$