onsemi MUN5231DW1T1G
| Manufacturer | |
| Mfr. Part # | MUN5231DW1T1G |
| LCSC Part # | C891829 |
| Package | SC-88-6 |
| Customer # | |
| Description | 8 250mW 100mA 50V SC-88-6 Bipolar Transistor Arrays, Pre-Biased RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | onsemi | |
| Package | SC-88-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0649 | $ 0.65 |
100+ | $ 0.0519 | $ 5.19 |
300+ | $ 0.0455 | $ 13.65 |
3,000+ | $ 0.0406 | $ 121.80 |
6,000+ | $ 0.0367 | $ 220.20 |
9,000+ | $ 0.0348 | $ 313.20 |
Standard Packaging 3000/Full
Reel | ||