LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MM5Z3V3T1G product image
  • MM5Z3V3T1G thumbnail 1
  • MM5Z3V3T1G thumbnail 2
  • MM5Z3V3T1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MM5Z3V3T1GRoHS

Manufacturer
MPN
MM5Z3V3T1G
LCSC Part #
C891656
Packaging
SOD-523
Customer #
Key Attributes
DIODE ZENER 3.3V 500mW SOD-523
Datasheetpdf icononsemi MM5Z3V3T1G
In-Stock: 14,275
14,275 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1449$ 0.72
50+$ 0.1155$ 5.78
150+$ 0.1008$ 15.12
500+$ 0.0898$ 44.90
3,000+$ 0.0809$ 242.70
6,000+$ 0.0765$ 459.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSOD-523
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.1V~3.5V
Zener Voltage(Nom)3.3V
Impedance(Zzk)1kΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This series of Zener diodes is packaged in a SOD - 523 surface mount package. They are designed to provide voltage regulation protection and are especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.

Features

AI Translation
  • Standard Zener Breakdown Voltage Range - 2.4 V to 75 V
  • Standard Tolerance Series
  • Steady State Power Rating of 500 mW
  • Small Body Outline Dimensions: 0.047" x 0.032" (1.20 mm x 0.80 mm)
  • Low Body Height: 0.028" (0.7 mm)
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC - Q101 Qualified and PPAP Capable
  • These Devices are Pb - Free and are RoHS Compliant

Applications

AI Translation
  • cellular phones
  • hand held portables
  • high density PC boards