onsemi MICROFJ-30035-TSV-TR
| Manufacturer | |
| Mfr. Part # | MICROFJ-30035-TSV-TR |
| LCSC Part # | C891567 |
| Package | WBGA-8 |
| Customer # | |
| Key Attributes | Silicon Photomultipliers (SiPM), High PDE and Timing Resolution Sensors in a TsV Package |
| Description | 24.7V 200nm~900nm 1.9uA WBGA-8 Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | onsemi | |
| Package | WBGA-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 26.4076 | $ 26.41 |
30+ | $ 24.9939 | $ 749.82 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$