onsemi MICROFC-10035-SMT-TR
| Manufacturer | |
| MPN | MICROFC-10035-SMT-TR |
| LCSC Part # | C891563 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 24.7V 300nm~950nm 15nA SMD Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | onsemi | |
| Packaging | SMD | |
| Voltage - DC Reverse(Vr) | 24.7V | |
| Spectral Range | 300nm~950nm | |
| Dark Current | 15nA | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 17
17 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.582 | $ 20.58 |
| 10+ | $ 19.6374 | $ 196.37 |
| 30+ | $ 18.001 | $ 540.03 |
| 100+ | $ 16.5735 | $ 1657.35 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

