LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74VHC1G02DFT1G product image
  • MC74VHC1G02DFT1G thumbnail 1
  • MC74VHC1G02DFT1G thumbnail 2
  • MC74VHC1G02DFT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC74VHC1G02DFT1GRoHS

Manufacturer
MPN
MC74VHC1G02DFT1G
LCSC Part #
C891451
Packaging
SOT-353
Customer #
Key Attributes
2V~5.5V 7.5ns@5V,50pF 1uA SOT-353 Gates and Inverters RoHS
Datasheetpdf icononsemi MC74VHC1G02DFT1G
In-Stock: 2,390
2,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1127$ 0.56
50+$ 0.0904$ 4.52
150+$ 0.0792$ 11.88
500+$ 0.0709$ 35.45
3,000+$ 0.0589$ 176.70
6,000+$ 0.0556$ 333.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSOT-353
Logic Family74VHC Series
Voltage - Supply2V~5.5V
Output Logic Level - Low0V~100mV;360mV
Propagation Delay7.5ns@5V,50pF
FeaturesLive insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input
Input Logic Level - Low500mV~1.65V
Input Logic Level - High1.5V~3.85V
Operating Temperature-55℃~+125℃
Output Logic Level - High3.94V;4.4V~4.5V
Quiescent Current(Iq)1uA
Current - Output High(IOH)8mA
Number of Channels1;2
Current - Output Low(IOL)8mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Designed for 2.0 V to 5.5 V VCC Operation
  • 3.5 ns tPD at 5 V (typ)
  • Inputs/Outputs Over−Voltage Tolerant up to 5.5 V
  • IOFF Supports Partial Power Down Protection
  • Source/Sink 8 mA at 3.0 V
  • Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
  • Chip Complexity < 100 FETs
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant