LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC74HC1G14DBVT1G product image
  • MC74HC1G14DBVT1G thumbnail 1
  • MC74HC1G14DBVT1G thumbnail 2
  • MC74HC1G14DBVT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC74HC1G14DBVT1GRoHS

Manufacturer
MPN
MC74HC1G14DBVT1G
LCSC Part #
C891438
Packaging
SC-74A-5
Customer #
Key Attributes
Single Inverter with Schmitt-Trigger Input
Datasheetpdf icononsemi MC74HC1G14DBVT1G
In-Stock: 1,765
1,765 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0803$ 0.40
50+$ 0.0637$ 3.19
150+$ 0.0555$ 8.33
500+$ 0.0493$ 24.65
3,000+$ 0.0443$ 132.90
6,000+$ 0.0418$ 250.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
Manufactureronsemi
PackagingSC-74A-5
Logic Family74HC
Input TypeSchmitt trigger
Voltage - Supply2V~6V
Output Logic Level - Low100mV;400mV
Propagation Delay7ns@5V,15pF
FeaturesNoise suppression function
Input Logic Level - Low-
Input Logic Level - High-
Operating Temperature-55℃~+125℃
Number of Circuits1
Output Logic Level - High4.4V;4.18V
Quiescent Current(Iq)40uA
Number of Channels-
Current - Output High(IOH)2.6mA
Current - Output Low(IOL)2.6mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MC74HC1G14 is a high speed CMOS inverter with Schmitt Trigger input fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G14 output drive current is 1/2 compared to MC74HC series.

Features

AI Translation
  • High Speed: tpD = 7 ns (Typ) at VCC = 5 V
  • Low Power Dissipation: ICC = 1 μA (Max) at TA = 25°C
  • High Noise Immunity
  • Balanced Propagation Delays (tpLH = tpHL)
  • Symmetrical Output Impedance (IOH = IOL = 2 mA)
  • Chip Complexity: < 100 FETs
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant