onsemi MC74HC1G08DBVT1G
| Manufacturer | |
| MPN | MC74HC1G08DBVT1G |
| LCSC Part # | C891437 |
| Packaging | SC-74A-5 |
| Customer # | |
| Key Attributes | Single 2-Input AND Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 0V~100mV;180mV~260mV | |
| Propagation Delay | 17ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 5.68V~5.8V;5.9V~6V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC74HC1G08 is a high speed CMOS 2−input AND gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G08 output drive current is 1/2 compared to MC74HC series.
Features
AI Translation
- High Speed: tpD = 7 ns (Typ) at VCC = 5 V
- Low Power Dissipation: ICC = 1 μA (Max) at TA = 25°C
- High Noise Immunity
- Balanced Propagation Delays (tpLH = tpHL)
- Symmetrical Output Impedance (IOH = IOL = 2 mA)
- Chip Complexity: < 100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 495
495 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1006 | $ 0.50 |
| 50+ | $ 0.0799 | $ 4.00 |
| 150+ | $ 0.0695 | $ 10.43 |
| 500+ | $ 0.0618 | $ 30.90 |
| 3,000+ | $ 0.0555 | $ 166.50 |
| 6,000+ | $ 0.0524 | $ 314.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-74A-5 | |
| Logic Family | 74HC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 0V~100mV;180mV~260mV | |
| Propagation Delay | 17ns@6V,50pF | |
| Features | - | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -55℃~+125℃ | |
| Output Logic Level - High | 5.68V~5.8V;5.9V~6V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 2.6mA | |
| Number of Channels | 1;2 | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC74HC1G08 is a high speed CMOS 2−input AND gate fabricated with silicon gate CMOS technology. The internal circuit is composed of multiple stages, including a buffer output which provides high noise immunity and stable output. The MC74HC1G08 output drive current is 1/2 compared to MC74HC series.
Features
AI Translation
- High Speed: tpD = 7 ns (Typ) at VCC = 5 V
- Low Power Dissipation: ICC = 1 μA (Max) at TA = 25°C
- High Noise Immunity
- Balanced Propagation Delays (tpLH = tpHL)
- Symmetrical Output Impedance (IOH = IOL = 2 mA)
- Chip Complexity: < 100 FETs
- NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



