onsemi MC34072AMTTBG
| Manufacturer | |
| Mfr. Part # | MC34072AMTTBG |
| LCSC Part # | C891427 |
| Package | WQFN-10(2.6x2.6) |
| Customer # | |
| Description | 500uV 4.5MHz 100nA 13V/us 97dB WQFN-10(2.6x2.6) Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | onsemi | |
| Package | WQFN-10(2.6x2.6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8009 | $ 0.80 |
10+ | $ 0.7808 | $ 7.81 |
30+ | $ 0.7668 | $ 23.00 |
100+ | $ 0.7529 | $ 75.29 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$