onsemi M74VHC1GT04DFT2G
| Manufacturer | |
| MPN | M74VHC1GT04DFT2G |
| LCSC Part # | C891382 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | 3V~5.5V 7.7ns@5V,50pF 1 40uA 1 SC-70-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Input Type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 3V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7.7ns@5V,50pF | |
| Features | Power shutdown protection | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.4V~2V | |
| Input Logic Level - Low | 530mV~800mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 2.34V;3.66V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0922 | $ 0.09 |
| 200+ | $ 0.0357 | $ 7.14 |
| 500+ | $ 0.0345 | $ 17.25 |
| 1,000+ | $ 0.0338 | $ 33.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 | |
| Input Type | - | |
| Logic Family | 74VHC | |
| Voltage - Supply | 3V~5.5V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 7.7ns@5V,50pF | |
| Features | Power shutdown protection | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 1.4V~2V | |
| Input Logic Level - Low | 530mV~800mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 2.34V;3.66V | |
| Quiescent Current(Iq) | 40uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

