onsemi FUSB380UCX
| Manufacturer | |
| MPN | FUSB380UCX |
| LCSC Part # | C891316 |
| Packaging | WLCSP-12 |
| Customer # | |
| Key Attributes | Autonomous UsB Type-C Passive Cable Marker |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-12 | |
| Features | Automatic protocol bridging;Programmable baud rate | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Applications Function | - | |
| Data Rate | - | |
| USB Protocol | - | |
| Supply Current | - | |
| Number of Channels | - | |
| Quiescent Supply Current | 400uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FUSB380C provides a small footprint solution for passive cable applications. 28 V Tolerant VCONN and CC provides VBUS shorting protection. One FUSB380C can be used in a VCONN through Type−C cable application or two FUSB380Cs can be used in each plug avoiding the high cost of routing VCONN through the Type−C cable. The FUSB380C offers industry leading VCONN operating range down to 2.4 V.
Features
- Integrated USB−PD 3.0 Protocol Layer and Device Policy Engines
- 5x Programmable for Different Cable Configurations
- USB PD 2.0 and 3.0 Certified
- Robust Design Features:
- 28 V Tolerant CC and VCONN
- Integrated Isolation Between VCONN1 and VCONN2
- 2.4 V - 5.5 V VCONN Operation
- Field Programmable for Different Cable Configurations
- SOP’ Signaling Support
- Automatic Ra Weakening to Reduce Power Consumption
- 12 Pin WLCSP (1.21 mm x 1.67 mm)
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Passive Cables
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4944 | $ 0.49 |
| 10+ | $ 0.4836 | $ 4.84 |
| 30+ | $ 0.4759 | $ 14.28 |
| 100+ | $ 0.4683 | $ 46.83 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Interface Controllers | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-12 | |
| Features | Automatic protocol bridging;Programmable baud rate | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.4V~5.5V | |
| Applications Function | - | |
| Data Rate | - | |
| USB Protocol | - | |
| Supply Current | - | |
| Number of Channels | - | |
| Quiescent Supply Current | 400uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FUSB380C provides a small footprint solution for passive cable applications. 28 V Tolerant VCONN and CC provides VBUS shorting protection. One FUSB380C can be used in a VCONN through Type−C cable application or two FUSB380Cs can be used in each plug avoiding the high cost of routing VCONN through the Type−C cable. The FUSB380C offers industry leading VCONN operating range down to 2.4 V.
Features
- Integrated USB−PD 3.0 Protocol Layer and Device Policy Engines
- 5x Programmable for Different Cable Configurations
- USB PD 2.0 and 3.0 Certified
- Robust Design Features:
- 28 V Tolerant CC and VCONN
- Integrated Isolation Between VCONN1 and VCONN2
- 2.4 V - 5.5 V VCONN Operation
- Field Programmable for Different Cable Configurations
- SOP’ Signaling Support
- Automatic Ra Weakening to Reduce Power Consumption
- 12 Pin WLCSP (1.21 mm x 1.67 mm)
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- Passive Cables
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



