LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FPF1203UCX product image
  • FPF1203UCX thumbnail 1
  • FPF1203UCX thumbnail 2
  • FPF1203UCX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FPF1203UCXRoHS

Manufacturer
MPN
FPF1203UCX
LCSC Part #
C891220
Packaging
WLCSP-4(0.8x0.8)
Customer #
Key Attributes
Ultra-Small, Slew-Rate-Controlled Load Switch
Datasheetpdf icononsemi FPF1203UCX
In-Stock: 1,725
1,725 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4164$ 0.42
10+$ 0.3687$ 3.69
30+$ 0.3457$ 10.37
100+$ 0.3227$ 32.27
500+$ 0.2843$ 142.15
1,000+$ 0.2781$ 278.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
Manufactureronsemi
PackagingWLCSP-4(0.8x0.8)
Operating Temperature-40℃~+85℃
FeaturesSoft-start;Output discharge function
number of channels1
Control Input LogicActive High
Maximum Continuous Current2.2A
RDS(on)45mΩ
Operating Voltage1.2V~5.5V
TypeLoad Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The FPF1203 / 03L / 04 / 45 are ultra-small integrated IntelliMAX load switches with integrated P-channel switch and analog control features. Integrated slew - rate control prevents inrush current and the resulting excessive voltage drop on the power rail. The input voltage range operates from 1.2 V to 5.5 V to provide power-disconnect capability for post-regulated power rails in portable and consumer products. The low shutoff current allows power designs to meet standby and off-power drain specifications. The FPF120x are controlled by a logic input (ON pin) compatible with standard CMOS GPIO circuitry found on Field Programmable Gate Array (FPGA) embedded processors. The FPF120x are available in 0.76 mm×0.76 mm 4-bump WLCSP.

Features

AI Translation
  • 1.2 V to 5.5 V Input Voltage Operating Range
  • Typical RON:
    • 45 mΩ at VIN = 5.5 V
    • 55 mΩ at VIN = 3.3 V
    • 90 mΩ at VIN = 1.8 V
    • 185 mΩ at VIN = 1.2 V
  • Slew Rate Control with tR:
    • FPF1203/FPF1203L/FPF1204: 100 µs
    • FPF12045: 2 µs
  • Output Discharge Function on FPF1204 / 45
  • Low < 1.5 μA Quiescent Current
  • ESD Protected: Above 7 kV HBM, 2 kV CDM
  • GPIO / CMOS-Compatible Enable Circuitry
  • 4-Bump, WLCSP 0.76 mm×0.76 mm, 0.4 mm Pitch

Applications

AI Translation
  • Mobile Devices and Smart Phones
  • Portable Media Devices
  • Tablet PCs
  • Advanced Notebook, UMPC, MID
  • Portable Medical Devices
  • GPS and Navigation Equipment