onsemi FDMS039N08B
| Manufacturer | |
| Mfr. Part # | FDMS039N08B |
| LCSC Part # | C891043 |
| Package | Power-56 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 100A Power-56 |
| Description | 80V 3.2mΩ@10V 1 N-channel 104W Power-56 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Package | Power-56 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,421
2,421
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.443 | $ 1.44 |
10+ | $ 1.1871 | $ 11.87 |
30+ | $ 1.0463 | $ 31.39 |
100+ | $ 0.8863 | $ 88.63 |
500+ | $ 0.8159 | $ 407.95 |
1,000+ | $ 0.7839 | $ 783.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$