onsemi FDMC7672S
| Manufacturer | |
| MPN | FDMC7672S |
| LCSC Part # | C890947 |
| Packaging | WDFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | 30V 14.8A 3V 1 N-channel WDFN-8(3.3x3.3) Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-8(3.3x3.3) | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 14.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.52nF | |
| Gate Charge(Qg) | 42nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FDMC7672S is manufactured using an advanced power trench process, specially optimized to minimize on-resistance. This device is well-suited for power management and load switch applications commonly found in notebook computers and portable battery packs.
Features
AI Translation
- Maximum r DS(on) = 6.0 mΩ at VGS = 10 V, ID = 14.8 A
- Maximum r DS(on) = 7.1 mΩ at VGS = 4.5 V, ID = 12.4 A
- High-performance technology for ultra-low RDS(ON)
- Lead-free pins, RoHS compliant
Applications
AI Translation
- DC-DC buck converter
- Notebook battery power management
- Load switch in notebooks
In-Stock: 500
500 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.187 | $ 1.19 |
| 10+ | $ 0.9708 | $ 9.71 |
| 30+ | $ 0.8537 | $ 25.61 |
| 100+ | $ 0.7204 | $ 72.04 |
| 500+ | $ 0.6602 | $ 330.10 |
| 1,000+ | $ 0.6342 | $ 634.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-8(3.3x3.3) | |
| Configuration | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 14.8A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| RDS(on) | - | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.52nF | |
| Gate Charge(Qg) | 42nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The FDMC7672S is manufactured using an advanced power trench process, specially optimized to minimize on-resistance. This device is well-suited for power management and load switch applications commonly found in notebook computers and portable battery packs.
Features
AI Translation
- Maximum r DS(on) = 6.0 mΩ at VGS = 10 V, ID = 14.8 A
- Maximum r DS(on) = 7.1 mΩ at VGS = 4.5 V, ID = 12.4 A
- High-performance technology for ultra-low RDS(ON)
- Lead-free pins, RoHS compliant
Applications
AI Translation
- DC-DC buck converter
- Notebook battery power management
- Load switch in notebooks
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

