LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi FDMC6675BZ product image
  • FDMC6675BZ thumbnail 1
  • FDMC6675BZ thumbnail 2
  • FDMC6675BZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi FDMC6675BZRoHS

Manufacturer
MPN
FDMC6675BZ
LCSC Part #
C890937
Packaging
WDFN-8(3.3x3.3)
Customer #
Key Attributes
MOSFET 30V 20A WDFN-8(3.3x3.3)
Datasheetpdf icononsemi FDMC6675BZ
In-Stock: 189
189 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5925$ 0.59
10+$ 0.5795$ 5.80
30+$ 0.5697$ 17.09
100+$ 0.5615$ 56.15
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
Manufactureronsemi
PackagingWDFN-8(3.3x3.3)
Drain to Source Voltage30V
Current - Continuous Drain(Id)20A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.9V
Pd - Power Dissipation36W
Reverse Transfer Capacitance (Crss@Vds)525pF
RDS(on)14.4mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)2.865nF
Gate Charge(Qg)65nC@10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The FDMC6675BZ has been designed to minimize losses in load switch applications. Advancements in both silicon and package technologies have been combined to offer the lowest RDS(on) and ESD protection.

Features

AI Translation
  • Max RDS(on)=14.4 mΩ at VGS=-10 V, ID = -9.5 A
  • Max RDS(on)=27.0 mΩ at VGS=-4.5 V, ID = -6.9 A
  • HBM ESD Protection Level of 8 kV Typical
  • Extended VGSS Range (-25 V) for Battery Applications
  • High Performance Trench Technology for Extremely Low RDS(on)
  • High Power and Current Handling Capability
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Applications

AI Translation
  • Load Switch in Notebook and Server
  • Notebook Battery Pack Power Management