onsemi FDC642P
| Manufacturer | |
| MPN | FDC642P |
| LCSC Part # | C890875 |
| Packaging | SSOT-6 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4A SSOT-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SSOT-6 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 145pF | |
| RDS(on) | 65mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 925pF | |
| Gate Charge(Qg) | 16nC@4.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This P-Channel 2.5V specified MOSFET is produced using ON Semicondcutor's advanced PowerTrench? process that has been especially tailored to minimize on-state resistance and yet maintain low gate charge for superior switching performance. These devices have been designed to offer exceptional power dissipation in a very small footprint for applications where the larger packages are impractical.
Features
- Max rDS(on) = 65 mΩ at VGS = -4.5 V, ID = -4.0 A
- Max rDS(on) = 100 mΩ at VGS = -2.5 V, ID = -3.2 A
- Fast switching speed
- Low gate charge (11 nC typical)
- High performance trench technology for extremely low rDS(on)
- SuperSOTTM - 6 package: small footprint (72% smaller than standard SO - 8); low profile (1 mm thick)
- Termination lead - free and RoHS Compliant
Applications
- Load switch
- Battery protection
- Power management
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4851 | $ 0.49 |
| 10+ | $ 0.3776 | $ 3.78 |
| 30+ | $ 0.3304 | $ 9.91 |
| 100+ | $ 0.2718 | $ 27.18 |
| 500+ | $ 0.2474 | $ 123.70 |
| 1,000+ | $ 0.2312 | $ 231.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | SSOT-6 | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 145pF | |
| RDS(on) | 65mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 925pF | |
| Gate Charge(Qg) | 16nC@4.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This P-Channel 2.5V specified MOSFET is produced using ON Semicondcutor's advanced PowerTrench? process that has been especially tailored to minimize on-state resistance and yet maintain low gate charge for superior switching performance. These devices have been designed to offer exceptional power dissipation in a very small footprint for applications where the larger packages are impractical.
Features
- Max rDS(on) = 65 mΩ at VGS = -4.5 V, ID = -4.0 A
- Max rDS(on) = 100 mΩ at VGS = -2.5 V, ID = -3.2 A
- Fast switching speed
- Low gate charge (11 nC typical)
- High performance trench technology for extremely low rDS(on)
- SuperSOTTM - 6 package: small footprint (72% smaller than standard SO - 8); low profile (1 mm thick)
- Termination lead - free and RoHS Compliant
Applications
- Load switch
- Battery protection
- Power management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



