onsemi FAN7384MX
| Manufacturer | |
| MPN | FAN7384MX |
| LCSC Part # | C890851 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Half-bridge gate driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | 1.2V | |
| Low Level Delay Time | 180ns | |
| High Level Delay Time | 170ns | |
| Quiescent Current | 600uA | |
| Input Logic Level - High | 2.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 13V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 500mA | |
| Rise Time | 50ns | |
| Fall Time | 30ns | |
| Features | Under Voltage Protection;Enable shutdown;Short Circuit Protection;Dead-time control;Over Current Protection;Interleaved conduction protection | |
| Current - Output High(IOH) | 250mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FAN7384 is a monolithic half-bridge gate driver IC designed for high-voltage, high-speed driving of MOSFETs and IGBTs, with an operating voltage up to +600V. Fairchild Semiconductor's high-voltage process and common-mode noise cancellation technology ensure stable operation of the high-side driver in high dv/dt noise environments. The advanced level-shift circuit enables the high-side gate driver to withstand a bias voltage of up to VS = -9.8V (typical) at VBS = 15V. The UVLO circuit prevents malfunction when VDD and VBS fall below the specified threshold voltage. The output driver features source/sink current ratings of 250mA and 500mA (typical), respectively, suitable for half-bridge and full-bridge applications in motor drive systems.
Features
- Floating channel supports bootstrap operation up to +600V
- Typical source/sink current drive capability: 250mA/500mA for both channels
- Extended negative VS swing down to -9.8V during signal propagation at VDD = VBS = 15V
- Matched propagation delay under 50ns
- Output signal in phase with input signal
- Compatible with 3.3V and 5V logic input levels
- Built-in shoot-through prevention logic
- Built-in common-mode dv/dt noise immunity circuit
- Built-in UVLO for both channels
- Built-in cycle-by-cycle shutdown
- Built-in soft shutdown
- Built-in bidirectional fault
- Built-in short-circuit protection
Applications
- Motor variable frequency drive (VFD)
- Standard half-bridge and full-bridge drivers
- Switching power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2241 | $ 1.22 |
| 10+ | $ 1.1018 | $ 11.02 |
| 30+ | $ 1.026 | $ 30.78 |
| 100+ | $ 0.9486 | $ 94.86 |
| 500+ | $ 0.913 | $ 456.50 |
| 1,000+ | $ 0.8976 | $ 897.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | onsemi | |
| Packaging | SOP-14 | |
| Input Logic Level - Low | 1.2V | |
| Low Level Delay Time | 180ns | |
| High Level Delay Time | 170ns | |
| Quiescent Current | 600uA | |
| Input Logic Level - High | 2.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 13V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 500mA | |
| Rise Time | 50ns | |
| Fall Time | 30ns | |
| Features | Under Voltage Protection;Enable shutdown;Short Circuit Protection;Dead-time control;Over Current Protection;Interleaved conduction protection | |
| Current - Output High(IOH) | 250mA | |
| Load Type | MOSFET;IGBT |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
FAN7384 is a monolithic half-bridge gate driver IC designed for high-voltage, high-speed driving of MOSFETs and IGBTs, with an operating voltage up to +600V. Fairchild Semiconductor's high-voltage process and common-mode noise cancellation technology ensure stable operation of the high-side driver in high dv/dt noise environments. The advanced level-shift circuit enables the high-side gate driver to withstand a bias voltage of up to VS = -9.8V (typical) at VBS = 15V. The UVLO circuit prevents malfunction when VDD and VBS fall below the specified threshold voltage. The output driver features source/sink current ratings of 250mA and 500mA (typical), respectively, suitable for half-bridge and full-bridge applications in motor drive systems.
Features
- Floating channel supports bootstrap operation up to +600V
- Typical source/sink current drive capability: 250mA/500mA for both channels
- Extended negative VS swing down to -9.8V during signal propagation at VDD = VBS = 15V
- Matched propagation delay under 50ns
- Output signal in phase with input signal
- Compatible with 3.3V and 5V logic input levels
- Built-in shoot-through prevention logic
- Built-in common-mode dv/dt noise immunity circuit
- Built-in UVLO for both channels
- Built-in cycle-by-cycle shutdown
- Built-in soft shutdown
- Built-in bidirectional fault
- Built-in short-circuit protection
Applications
- Motor variable frequency drive (VFD)
- Standard half-bridge and full-bridge drivers
- Switching power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



