onsemi FAN5354MPX
| Manufacturer | |
| Mfr. Part # | FAN5354MPX |
| LCSC Part # | C890767 |
| Package | WFDFN-12(3x3.5) |
| Customer # | |
| Key Attributes | 3 MHz 3 A Synchronous Buck Regulator |
| Description | 3MHz Buck Adjustable 3A 800mV~2V WFDFN-12(3x3.5) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Package | WFDFN-12(3x3.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.6205 | $ 0.62 |
200+ | $ 0.2408 | $ 48.16 |
500+ | $ 0.2316 | $ 115.80 |
1,000+ | $ 0.2285 | $ 228.50 |
Standard Packaging 3000/Full
Reel | ||