onsemi FAN53526UC288X
| Manufacturer | |
| MPN | FAN53526UC288X |
| LCSC Part # | C890756 |
| Packaging | WLCSP-15(1.3x2) |
| Customer # | |
| Key Attributes | Digitally Programmable 3.0 A, 2.4 MHz Step-Down Switching Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-15(1.3x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Dynamic voltage scaling;Light load efficient mode;Output discharge;Overcurrent Protection;Hiccup current limiting | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 600mV~1.39375V | |
| Quiescent Current | 50uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN53526 is a step−down switching voltage regulator that delivers a digitally programmable output from an input voltage supply of 2.5 V to 5.5 V. The output voltage is programmed through an I²C interface capable of operating up to 3.4 MHz. Using a proprietary architecture with synchronous rectification, the FAN53526 is capable of delivering 3.0 A continuous at over 80% efficiency, maintaining that efficiency at load currents as low as 10 mA. The regulator operates at a nominal fixed frequency of 2.4 MHz, which reduces the value of the external components. Additional output capacitance can be added to improve regulation during load transients without affecting stability. At moderate and light loads, Pulse Frequency Modulation (PFM) is used to operate in Power−Save Mode with a typical quiescent current of 50 μA at room temperature. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed−frequency control, operating at 2.4 MHz. In Shutdown Mode, the supply current drops below 1 μA, reducing power consumption. PFM Mode can be disabled if fixed frequency is desired. The FAN53526 is available in a 15−bump, 1.310 mm x 2.015 mm, 0.4 mm ball pitch WLCSP.
Features
- Fixed−Frequency Operation: 2.4 MHz
- Best−in−Class Load Transient
- Continuous Output Current Capability: 3.0 A
- 2.5 V to 5.5 V Input Voltage Range
- Digitally Programmable Output Voltage: -0.600 V to 1.39375 V in 6.25 mV Steps
- Programmable Slew Rate for Voltage Transitions
- I²C−Compatible Interface Up to 3.4 Mbps
- PFM Mode for High Efficiency in Light-Load
- Quiescent Current in PFM Mode: 50 μA (Typical)
- Input Under−Voltage Lockout (UVLO)
- Thermal Shutdown and Overload Protection
- 15−Bump Wafer−Level Chip Scale Package (WLCSP)
Applications
- Application, Graphic, and DSP Processors: ARM, Tegra, OMAP, NovaThor, ARMADA, Krait, etc.
- Hard Disk Drives, LPDDR3, LPDDR4
- Tablets, Netbooks, Ultra−Mobile PCs
- Smart Phones
- Gaming Devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6502$ 0.1301 | $ 0.13 |
| 10+ | $ 0.6363$ 0.1273 | $ 1.27 |
| 30+ | $ 0.627$ 0.1254 | $ 3.76 |
| 100+ | $ 0.6177$ 0.1236 | $ 12.36 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | onsemi | |
| Packaging | WLCSP-15(1.3x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 2.4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Dynamic voltage scaling;Light load efficient mode;Output discharge;Overcurrent Protection;Hiccup current limiting | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 3A | |
| Output Voltage | 600mV~1.39375V | |
| Quiescent Current | 50uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN53526 is a step−down switching voltage regulator that delivers a digitally programmable output from an input voltage supply of 2.5 V to 5.5 V. The output voltage is programmed through an I²C interface capable of operating up to 3.4 MHz. Using a proprietary architecture with synchronous rectification, the FAN53526 is capable of delivering 3.0 A continuous at over 80% efficiency, maintaining that efficiency at load currents as low as 10 mA. The regulator operates at a nominal fixed frequency of 2.4 MHz, which reduces the value of the external components. Additional output capacitance can be added to improve regulation during load transients without affecting stability. At moderate and light loads, Pulse Frequency Modulation (PFM) is used to operate in Power−Save Mode with a typical quiescent current of 50 μA at room temperature. Even with such a low quiescent current, the part exhibits excellent transient response during large load swings. At higher loads, the system automatically switches to fixed−frequency control, operating at 2.4 MHz. In Shutdown Mode, the supply current drops below 1 μA, reducing power consumption. PFM Mode can be disabled if fixed frequency is desired. The FAN53526 is available in a 15−bump, 1.310 mm x 2.015 mm, 0.4 mm ball pitch WLCSP.
Features
- Fixed−Frequency Operation: 2.4 MHz
- Best−in−Class Load Transient
- Continuous Output Current Capability: 3.0 A
- 2.5 V to 5.5 V Input Voltage Range
- Digitally Programmable Output Voltage: -0.600 V to 1.39375 V in 6.25 mV Steps
- Programmable Slew Rate for Voltage Transitions
- I²C−Compatible Interface Up to 3.4 Mbps
- PFM Mode for High Efficiency in Light-Load
- Quiescent Current in PFM Mode: 50 μA (Typical)
- Input Under−Voltage Lockout (UVLO)
- Thermal Shutdown and Overload Protection
- 15−Bump Wafer−Level Chip Scale Package (WLCSP)
Applications
- Application, Graphic, and DSP Processors: ARM, Tegra, OMAP, NovaThor, ARMADA, Krait, etc.
- Hard Disk Drives, LPDDR3, LPDDR4
- Tablets, Netbooks, Ultra−Mobile PCs
- Smart Phones
- Gaming Devices
C890756 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

