onsemi FAN5333ASX
| Manufacturer | |
| MPN | FAN5333ASX |
| LCSC Part # | C890747 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | High Efficiency, High Current Serial LED Driver with 30 V Integrated Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-5 | |
| Output Voltage | 30V | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1.5MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | - | |
| Output Current | 1.5A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN5333A/FAN5333B is a general purpose LED driver that features fixed frequency mode operation and an integrated FET switch. The device’s high output power makes it suitable to drive flash LEDs in serial connections. This device is designed to operate at high switching frequencies in order to minimize switching noise measured at the battery terminal of hand−held communications equipment. Quiescent current in both normal and shutdown mode is designed to be minimal in order to extend battery life. Normal or shutdown mode can be selected by a logic level shutdown circuitry. The low ON−resistance of the internal N−channel switch ensures high efficiency and low power dissipation. A cycle−by−cycle current limit circuit keeps the peak current of the switch below a typical value of 1.5 A. The FAN5333A/FAN5333B is available in a 5−lead SOT23 package.
Features
- 1.5 MHz Switching Frequency
- Low Noise
- Adjustable Output Voltage
- Up to 1.5 A Peak Switch Current
- 1.5 W Output Power Capability
- Low Shutdown Current: <1 μA
- Cycle−by−Cycle Current Limit
- Low Feedback Voltage
- Over−Voltage Protection
- Fixed−Frequency PWM Operation
- Internal Compensation
- FAN5333A has 110 mV Feedback Voltage
- FAN5333B has 315 mV Feedback Voltage
- Thermal Shutdown
- 5−Lead SOT23 Package
- These Devices are Pb−Free and Halide Free
Applications
- Cell Phones
- PDAs
- Handheld Equipment
- Display Bias
- LED Bias
- Flash LED
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1768 | $ 1.18 |
| 10+ | $ 0.9782 | $ 9.78 |
| 30+ | $ 0.8692 | $ 26.08 |
| 100+ | $ 0.7455 | $ 74.55 |
| 500+ | $ 0.6901 | $ 345.05 |
| 1,000+ | $ 0.6657 | $ 665.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | onsemi | |
| Packaging | SOT-23-5 | |
| Output Voltage | 30V | |
| Features | Over Voltage Protection;Over-Temperature Protection (OTP) | |
| Frequency - Switching | 1.5MHz | |
| Switch Tube (Built-In/External) | Built-in | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Topology | Boost | |
| Type | - | |
| Output Current | 1.5A | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The FAN5333A/FAN5333B is a general purpose LED driver that features fixed frequency mode operation and an integrated FET switch. The device’s high output power makes it suitable to drive flash LEDs in serial connections. This device is designed to operate at high switching frequencies in order to minimize switching noise measured at the battery terminal of hand−held communications equipment. Quiescent current in both normal and shutdown mode is designed to be minimal in order to extend battery life. Normal or shutdown mode can be selected by a logic level shutdown circuitry. The low ON−resistance of the internal N−channel switch ensures high efficiency and low power dissipation. A cycle−by−cycle current limit circuit keeps the peak current of the switch below a typical value of 1.5 A. The FAN5333A/FAN5333B is available in a 5−lead SOT23 package.
Features
- 1.5 MHz Switching Frequency
- Low Noise
- Adjustable Output Voltage
- Up to 1.5 A Peak Switch Current
- 1.5 W Output Power Capability
- Low Shutdown Current: <1 μA
- Cycle−by−Cycle Current Limit
- Low Feedback Voltage
- Over−Voltage Protection
- Fixed−Frequency PWM Operation
- Internal Compensation
- FAN5333A has 110 mV Feedback Voltage
- FAN5333B has 315 mV Feedback Voltage
- Thermal Shutdown
- 5−Lead SOT23 Package
- These Devices are Pb−Free and Halide Free
Applications
- Cell Phones
- PDAs
- Handheld Equipment
- Display Bias
- LED Bias
- Flash LED
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



