onsemi EMI7206MUTAG
| Manufacturer | |
| Mfr. Part # | EMI7206MUTAG |
| LCSC Part # | C890610 |
| Package | UDFN-12-EP(1.2x2.5) |
| Customer # | |
| Key Attributes | Four-Six-Eight -Channel EMl Filter with Integrated ESD Protection |
| Description | 6 10Ω 17nH 12pF 250MHz UDFN-12-EP(1.2x2.5) EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | onsemi | |
| Package | UDFN-12-EP(1.2x2.5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
47 
47
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5418 $ 0.4226 | $ 0.42 |
10+ | $ 0.4313 $ 0.3365 | $ 3.37 |
30+ | $ 0.383 $ 0.2988 | $ 8.96 |
100+ | $ 0.3238 $ 0.2526 | $ 25.26 |
500+ | $ 0.2974 $ 0.2320 | $ 116.00 |
1,000+ | $ 0.2818 $ 0.2198 | $ 219.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$