onsemi ECH8695R-TL-W
| Manufacturer | |
| Mfr. Part # | ECH8695R-TL-W |
| LCSC Part # | C890604 |
| Package | SOT-28FL |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 24V 11A SOT-28FL |
| Description | N-Channel Array 24V 11A 1.4W SOT-28FL |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Package | SOT-28FL |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.0479 | $ 1.05 |
10+ | $ 1.0258 | $ 10.26 |
30+ | $ 1.01 | $ 30.30 |
100+ | $ 0.9958 | $ 99.58 |
Standard Packaging 3000/Full
Reel | ||