onsemi ECH8663R-TL-H
| Manufacturer | |
| Mfr. Part # | ECH8663R-TL-H |
| LCSC Part # | C890600 |
| Package | ECH-8 |
| Customer # | |
| Description | 30V 8A 20.5mΩ@4.5V 1.5W 2 N-Channel ECH-8 FET, MOSFET Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Package | ECH-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.1204 | $ 1.12 |
200+ | $ 0.4346 | $ 86.92 |
500+ | $ 0.4188 | $ 209.40 |
1,000+ | $ 0.4109 | $ 410.90 |
Standard Packaging 3000/Full
Reel | ||