onsemi DTA123JET1G
| Manufacturer | |
| Mfr. Part # | DTA123JET1G |
| LCSC Part # | C890575 |
| Package | SC-75(SOT-416) |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V SC-75(SOT-416) |
| Description | 80@5.0mA,10V 200mW 100mA 50V SC-75(SOT-416) Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SC-75(SOT-416) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2053 | $ 1.03 |
50+ | $ 0.162 | $ 8.10 |
150+ | $ 0.1435 | $ 21.53 |
500+ | $ 0.1203 | $ 60.15 |
3,000+ | $ 0.101 | $ 303.00 |
6,000+ | $ 0.0948 | $ 568.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$