onsemi CAT823RTDI-GT3
| Manufacturer | |
| Mfr. Part # | CAT823RTDI-GT3 |
| LCSC Part # | C890463 |
| Package | TSOT-23-5 |
| Customer # | |
| Description | 140ms Active Low 1V~5.5V 1 TSOT-23-5 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | onsemi | |
| Package | TSOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3432 | $ 1.34 |
10+ | $ 1.1126 | $ 11.13 |
30+ | $ 0.9857 | $ 29.57 |
100+ | $ 0.8418 | $ 84.18 |
500+ | $ 0.7784 | $ 389.20 |
1,000+ | $ 0.749 | $ 749.00 |
Standard Packaging 3000/Full
Reel | ||