onsemi CAT5171TBI-00GT3
| Manufacturer | |
| Mfr. Part # | CAT5171TBI-00GT3 |
| LCSC Part # | C890453 |
| Package | SOT-23-8 |
| Customer # | |
| Key Attributes | 256-position I2C Compatible Digital Potentiometer |
| Description | -40℃~+85℃ ±20% I2C 100kΩ SOT-23-8 Digital Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | onsemi | |
| Package | SOT-23-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
406 
406
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2594 | $ 1.26 |
10+ | $ 1.0306 | $ 10.31 |
30+ | $ 0.906 | $ 27.18 |
100+ | $ 0.7644 | $ 76.44 |
500+ | $ 0.7021 | $ 351.05 |
1,000+ | $ 0.6725 | $ 672.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$