onsemi BZX85C15-T50R
| Manufacturer | |
| Mfr. Part # | BZX85C15-T50R |
| LCSC Part # | C890284 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 15V 1W DO-41 |
| Description | Zener Diode 15V 1W Through Hole DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | onsemi | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0573 | $ 0.06 |
10+ | $ 0.0448 | $ 0.45 |
30+ | $ 0.0386 | $ 1.16 |
100+ | $ 0.0339 | $ 3.39 |
500+ | $ 0.0302 | $ 15.10 |
1,000+ | $ 0.0283 | $ 28.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$