onsemi 74LCX14BQX
| Manufacturer | |
| MPN | 74LCX14BQX |
| LCSC Part # | C890150 |
| Packaging | DQFN-14(2.5x3) |
| Customer # | |
| Key Attributes | 74LCX14 Low Voltage Hex Inverter with 5V Tolerant Schmitt Trigger Inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | DQFN-14(2.5x3) | |
| Features | Power shutdown protection;Noise suppression function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LCX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitterfree output signals. In addition, they have a greater noise margin than conventional inverters. The LCX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V, 3V and 2.5V systems. The 74LCX14 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
Features
- 5V tolerant inputs
- 2.3V - 3.6V VCC specifications provided
- 6.5ns tPD max. (VCC = 3.3V), 10μA ICC max.
- Power down high impedance inputs and outputs
- ±24mA output drive (VCC = 3.0V)
- Implements proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance:
- Human body model >2000V
- Machine model >200V
- Leadless DQFN package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.614 | $ 0.61 |
| 10+ | $ 0.4886 | $ 4.89 |
| 30+ | $ 0.4267 | $ 12.80 |
| 100+ | $ 0.3648 | $ 36.48 |
| 500+ | $ 0.329 | $ 164.50 |
| 1,000+ | $ 0.3095 | $ 309.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | DQFN-14(2.5x3) | |
| Features | Power shutdown protection;Noise suppression function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LCX14 contains six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitterfree output signals. In addition, they have a greater noise margin than conventional inverters. The LCX14 has hysteresis between the positive-going and negative-going input thresholds (typically 1.0V) which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations. The inputs tolerate voltages up to 7V allowing the interface of 5V, 3V and 2.5V systems. The 74LCX14 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
Features
- 5V tolerant inputs
- 2.3V - 3.6V VCC specifications provided
- 6.5ns tPD max. (VCC = 3.3V), 10μA ICC max.
- Power down high impedance inputs and outputs
- ±24mA output drive (VCC = 3.0V)
- Implements proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds JEDEC 78 conditions
- ESD performance:
- Human body model >2000V
- Machine model >200V
- Leadless DQFN package
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

