LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
31% OFF
onsemi SZ1SMB5933BT3G product image
  • SZ1SMB5933BT3G thumbnail 1
  • SZ1SMB5933BT3G thumbnail 2
  • SZ1SMB5933BT3G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi SZ1SMB5933BT3GRoHS

Manufacturer
MPN
SZ1SMB5933BT3G
LCSC Part #
C889931
Packaging
SMB
Customer #
Key Attributes
DIODE ZENER 22V 550mW SMB
Datasheetpdf icononsemi SZ1SMB5933BT3G
In-Stock: 1,730
1,730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4322$ 0.2983$ 0.30
10+$ 0.3863$ 0.2666$ 2.67
30+$ 0.3642$ 0.2513$ 7.54
100+$ 0.342$ 0.2360$ 23.60
500+$ 0.3278$ 0.2262$ 113.10
1,000+$ 0.3214$ 0.2218$ 221.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingSMB
Tolerance±5%
Pd - Power Dissipation550mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)17.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)20.9V~23.1V
Zener Voltage(Nom)22V
Impedance(Zzk)650Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Zener Voltage Range - 3.3 V to 200V
  • ESD Rating of Class 3 (>16kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Side or Bottom Circuit Board Mounting
  • AEC - Q101 Qualified and PPAP Capable - SZ1SMB59xxT3G
  • SZ Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These are Pb - Free Devices