onsemi SURS8260T3G-VF01
| Manufacturer | |
| Mfr. Part # | SURS8260T3G-VF01 |
| LCSC Part # | C889909 |
| Package | SMB |
| Customer # | |
| Key Attributes | Diode 600V 2A SMB |
| Description | 600V 1.45V@2A 2A SMB Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Package | SMB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3045 | $ 0.30 |
200+ | $ 0.1179 | $ 23.58 |
500+ | $ 0.1137 | $ 56.85 |
1,000+ | $ 0.1117 | $ 111.70 |
Standard Packaging 2500/Full
Reel | ||