LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
2% OFF
muRata BLM18SG331TN1D product image
  • BLM18SG331TN1D thumbnail 1
  • BLM18SG331TN1D thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

muRata BLM18SG331TN1DRoHS

Manufacturer
MPN
BLM18SG331TN1D
LCSC Part #
C88989
Packaging
0603
Customer #
Key Attributes
FERRITE BEAD 330Ω 0603 1LN
Datasheetpdf iconmuRata BLM18SG331TN1D
In-Stock: 68,440
68,440 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0571$ 0.0560$ 1.12
200+$ 0.05$ 0.0490$ 9.80
600+$ 0.0461$ 0.0452$ 27.12
2,000+$ 0.0437$ 0.0429$ 85.80
10,000+$ 0.0405$ 0.0397$ 397.00
20,000+$ 0.0394$ 0.0387$ 774.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturermuRata
Packaging0603
DC Resistance(DCR)70mΩ
Operating Temperature-55℃~+125℃
Number of Lines1
Tolerance±25%
Current Rating1.5A
Impedance @ Frequency330Ω@100MHz

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece