onsemi SI4532DY
| Manufacturer | |
| Mfr. Part # | SI4532DY |
| LCSC Part # | C889875 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 3.9A 3.5A SOIC-8 |
| Description | N-Channel+P-Channel Array 30V 3.9A 3.5A 900mW Surface Mount SOIC-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | onsemi | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7903 | $ 0.79 |
10+ | $ 0.771 | $ 7.71 |
30+ | $ 0.7581 | $ 22.74 |
100+ | $ 0.7453 | $ 74.53 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$