onsemi NSVBC858CLT1G
| Manufacturer | |
| Mfr. Part # | NSVBC858CLT1G |
| LCSC Part # | C889803 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS PNP 30V 100mA SOT-23 |
| Description | Bipolar (BJT) Transistor PNP 30V 100mA 100MHz 225mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,520
1,520
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0759 $ 0.0365 | $ 0.18 |
50+ | $ 0.0608 $ 0.0292 | $ 1.46 |
150+ | $ 0.0532 $ 0.0256 | $ 3.84 |
500+ | $ 0.0475 $ 0.0228 | $ 11.40 |
3,000+ | $ 0.0429 $ 0.0206 | $ 61.80 |
6,000+ | $ 0.0407 $ 0.0196 | $ 117.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$