onsemi NSS20601CF8T1G
| Manufacturer | |
| Mfr. Part # | NSS20601CF8T1G |
| LCSC Part # | C889747 |
| Package | SMD-8P,3.2x1.6mm |
| Customer # | |
| Key Attributes | TRANS NPN 20V 6A SMD-8P,3.2x1.6mm |
| Description | Bipolar (BJT) Transistor NPN 20V 6A 140MHz 1.4W Surface Mount SMD-8P,3.2x1.6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | SMD-8P,3.2x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
62 
62
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.157 | $ 1.16 |
10+ | $ 1.1303 | $ 11.30 |
30+ | $ 1.1113 | $ 33.34 |
100+ | $ 1.0924 | $ 109.24 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$