LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HC245NSR product image
  • SN74HC245NSR thumbnail 1
  • SN74HC245NSR thumbnail 2
  • SN74HC245NSR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI SN74HC245NSRRoHS

Manufacturer
MPN
SN74HC245NSR
LCSC Part #
C88578
Packaging
SOIC-20-208mil
Customer #
Key Attributes
Octal Bus Transceivers With 3-State Outputs
Datasheetpdf iconTI SN74HC245NSR
In-Stock: 23,360
23,360 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3481$ 1.74
50+$ 0.2739$ 13.70
150+$ 0.2421$ 36.32
500+$ 0.2024$ 101.20
2,000+$ 0.1847$ 369.40
4,000+$ 0.1741$ 696.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-20-208mil
Input type-
Current - Output High(IOH)7.8mA
Series74HC
Voltage - Supply2V~6V
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)7.8mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay21ns@4.5V,50pF
Quiescent Current80uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

These octal bus transceivers are designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. The devices allow data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses are effectively isolated.

Features

AI Translation
  • Wide Operating Voltage Range of 2V to 6V
  • High-Current 3-State Outputs Drive Bus Lines Directly or Up to 15 LSTTL Loads
  • Low Power Consumption, 80 - μA Max ICC
  • Typical tpd = 12 ns
  • 16 - mA Output Drive at 5V
  • Low Input Current of 1μA Max
  • On Products Compliant to MIL-PRF-38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.

Applications

AI Translation
  • Servers
  • PCs and Notebooks
  • Network Switches
  • Wearable Health and Fitness Devices
  • Telecom Infrastructures
  • Electronic Points of Sale