LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5504-3.3YM5-TR product image
  • MIC5504-3.3YM5-TR thumbnail 1
  • MIC5504-3.3YM5-TR thumbnail 2
  • MIC5504-3.3YM5-TR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP MIC5504-3.3YM5-TRRoHS

Manufacturer
MPN
MIC5504-3.3YM5-TR
LCSC Part #
C88419
Packaging
SOT-23-5
Customer #
Key Attributes
Single 300mA LDO in 1.0mm x 1.0mm DFN Package
Datasheetpdf iconMICROCHIP MIC5504-3.3YM5-TR
In-Stock: 12,125
12,125 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2772$ 1.39
50+$ 0.219$ 10.95
150+$ 0.194$ 29.10
500+$ 0.1629$ 81.45
3,000+$ 0.147$ 441.00
6,000+$ 0.1387$ 832.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)38uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current300mA
Output TypeFixed
FeaturesEnable control;Output discharge;Thermal shutdown;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MIC5501/2/3/4 is an advanced general-purpose LDO ideal for powering general-purpose portable devices. The MIC5501/2/3/4 family of products provides a high-performance 300mA LDO in an ultra-small 1 mm × 1 mm package. The MIC5502 and MIC5504 LDOs include an auto-discharge feature on the output that is activated when the enable pin is low. The MIC5503 and MIC5504 have an internal pull-down resistor on the enable pin that disables the output when the enable pin is left floating. This is ideal for applications where the control signal is floating during processor boot up. Ideal for battery-powered applications, the MIC5501/2/3/4 offers 2% initial accuracy, low dropout voltage (160mV at 300mA), and low ground current (typically 38μA). The MIC5501/2/3/4 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5501/2/3/4 has an operating junction temperature range of -40°C to 125°C.

Features

AI Translation
  • Input voltage range: 2.5V to 5.5V
  • Fixed output voltages from 1.0V to 3.3V
  • 300mA guaranteed output current
  • High output accuracy (±2%)
  • Low quiescent current: 38μA
  • Stable with 1μF ceramic output capacitors
  • Low dropout voltage: 160mV @ 300mA
  • Output discharge circuit: MIC5502, MIC5504
  • Internal enable pull-down: MIC5503, MIC5504
  • Thermal-shutdown and current-limit protection
  • 4-lead 1.0mm × 1.0mm Thin DFN package
  • MIC5504 5-pin SOT23 package

Applications

AI Translation
  • Smartphones
  • DSC, GPS, PMP, and PDAs
  • Medical devices
  • Portable electronics 5V systems