onsemi FDD86381_F085
| Manufacturer | |
| MPN | FDD86381_F085 |
| LCSC Part # | C88401 |
| Packaging | DPAK(TO-252) |
| Customer # | |
| Key Attributes | MOSFET 80V 25A DPAK(TO-252) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DPAK(TO-252) | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 48.4W | |
| RDS(on) | 21mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 866pF | |
| Gate Charge(Qg) | 14nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-channel enhancement-mode silicon gate power MOSFETs designed for high-voltage, high-speed power switching applications such as switching regulators, switching converters, solenoids, motor drivers, and relay drivers.
Features
AI Translation
- Typical R DS(on) = 16.2 mΩ at V GS = 10 V, I D = 25 A
- Typical Q g(tot) = 14 nC at V GS = 10 V, I D = 25 A
- Single-pulse avalanche rated
- RoHS compliant
- AEC Q101 qualified
Applications
AI Translation
- Automotive engine control
- Powertrain management
- Solenoid and motor drivers
- Electronic steering
- Integrated starter-generator
- Distributed power architecture and voltage regulator modules
- 12V system main switch
In-Stock: 3,232
3,232 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3589 | $ 0.36 |
| 10+ | $ 0.3135 | $ 3.14 |
| 30+ | $ 0.2956 | $ 8.87 |
| 100+ | $ 0.2713 | $ 27.13 |
| 500+ | $ 0.2307 | $ 115.35 |
| 1,000+ | $ 0.2242 | $ 224.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | DPAK(TO-252) | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 25A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 48.4W | |
| RDS(on) | 21mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 7pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 866pF | |
| Gate Charge(Qg) | 14nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
N-channel enhancement-mode silicon gate power MOSFETs designed for high-voltage, high-speed power switching applications such as switching regulators, switching converters, solenoids, motor drivers, and relay drivers.
Features
AI Translation
- Typical R DS(on) = 16.2 mΩ at V GS = 10 V, I D = 25 A
- Typical Q g(tot) = 14 nC at V GS = 10 V, I D = 25 A
- Single-pulse avalanche rated
- RoHS compliant
- AEC Q101 qualified
Applications
AI Translation
- Automotive engine control
- Powertrain management
- Solenoid and motor drivers
- Electronic steering
- Integrated starter-generator
- Distributed power architecture and voltage regulator modules
- 12V system main switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



