LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata PTGL09AS3R3K4B51B0 product image
  • PTGL09AS3R3K4B51B0 thumbnail 1
  • PTGL09AS3R3K4B51B0 thumbnail 2
  • PTGL09AS3R3K4B51B0 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata PTGL09AS3R3K4B51B0RoHS

Manufacturer
MPN
PTGL09AS3R3K4B51B0
LCSC Part #
C883596
Packaging
Through Hole
Customer #
Key Attributes
PTC RESET FUSE 51V 307mA TH
Datasheetpdf iconmuRata PTGL09AS3R3K4B51B0
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6563$ 0.66
10+$ 0.5387$ 5.39
30+$ 0.4783$ 14.35
100+$ 0.421$ 42.10
500+$ 0.4195$ 209.75
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturermuRata
PackagingThrough Hole
Operating Temperature-40℃~+130℃
Voltage - Max60V
Hold Current307mA
Current - Max3A
Power Dissipation-
Trip Current606mA
Height14.3mm
Resistance @ 25℃3.3Ω
Time to Trip(Max)6.3s
Resistance - Post Trip (R1) (Max)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • POSISTOR has three main characteristics.
  • Resistance - Temperature Characteristics: Although there is a negligible diference between the normal and "Curie Point" temperature, POSISTOR shows almost constant resistance - temperature characteristics. Yet they have resistance - temperature characteristics that cause resistance to sharply increase when the temperature exceeds the Curie Point. The Curie Point (C.P.) is defined as the temperature at which the resistance value is twice the one at 25℃.
  • Current - Voltage Characteristics (Static Characteristic): This shows the relation between applied voltage when voltage applied to POSISTOR causes balancing of inner heating and outer thermal dissipation and stabilized current. This has both a maximum point of current and constant output power.
  • Current - Time Characteristics (Dynamic Characteristic): This shows the relation between current and time before inner heating and outer thermal dissipation arrive at equilibrium state. This features having large initial current and abruptly continuous attenuating portion.
  • The maximum current value is called the "Protective Threshold Current" for Voltage vs. Current characteristics (static).
  • Protective threshold current varies depending on the ambient temperature, resistance value, temperature characteristics and shape. The maximum value of trip current and the minimum value of the hold current are in the range of ambient temperature -10 to +60℃.
  • A period starting from the voltage input to the moment current itself sharply attenuates is called "Operating Time." Conventionally, operation time (t0) is determined to be the period until inrush current (I0) decreases to a level one half the original inrush current (I0/2).