muRata CSTNE16M9V53C000R0
| Manufacturer | |
| MPN | CSTNE16M9V53C000R0 |
| LCSC Part # | C883584 |
| Packaging | SMD3213-3P |
| Customer # | |
| Key Attributes | Ceramic Resonators (CERALOCK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD3213-3P | |
| Frequency | 16.9MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Chip type CERALOCK with built-in load capacitors provides high accuracy in an extremely small package.
Features
AI Translation
- High accuracy resonators whose total tolerance is available for less than ±3,000ppm.
- High reliability and available for a wide temperature range.
- Oscillation circuits do not require external load capacitors.
- Available for a wide frequency range.
- Extremely small and have a low profile.
- No adjustment is necessary for oscillation circuits.
- Stable supply is ensured due to not using precious metal (Paradium) in built-in Capacitance.
Applications
AI Translation
- Cluster panel and Control panel
- Safety control Anti-lock Brake System, Electronic Stability Control, Airbag, etc.
- Engine ECU, Electronic Power Steering, Immobilizer, etc.
- Car Air conditioner, Power Window, Remote Keyless Entry system, etc.
- Intelligent Transportation System Lane Keeping System, Millimeter wave radar, etc.
- Battery control for hybrid cars
In-Stock: 3,010
3,010 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.412 | $ 0.41 |
| 10+ | $ 0.3289 | $ 3.29 |
| 30+ | $ 0.2931 | $ 8.79 |
| 100+ | $ 0.2492 | $ 24.92 |
| 500+ | $ 0.228 | $ 114.00 |
| 1,000+ | $ 0.2166 | $ 216.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | muRata | |
| Packaging | SMD3213-3P | |
| Frequency | 16.9MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Built - in Load Capacitance | 15pF | |
| Resonant Impedance | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Chip type CERALOCK with built-in load capacitors provides high accuracy in an extremely small package.
Features
AI Translation
- High accuracy resonators whose total tolerance is available for less than ±3,000ppm.
- High reliability and available for a wide temperature range.
- Oscillation circuits do not require external load capacitors.
- Available for a wide frequency range.
- Extremely small and have a low profile.
- No adjustment is necessary for oscillation circuits.
- Stable supply is ensured due to not using precious metal (Paradium) in built-in Capacitance.
Applications
AI Translation
- Cluster panel and Control panel
- Safety control Anti-lock Brake System, Electronic Stability Control, Airbag, etc.
- Engine ECU, Electronic Power Steering, Immobilizer, etc.
- Car Air conditioner, Power Window, Remote Keyless Entry system, etc.
- Intelligent Transportation System Lane Keeping System, Millimeter wave radar, etc.
- Battery control for hybrid cars
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



