LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS DF3-5S-2C product image
  • DF3-5S-2C thumbnail 1
  • DF3-5S-2C thumbnail 2
  • DF3-5S-2C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRS DF3-5S-2CRoHS

Manufacturer
MPN
DF3-5S-2C
LCSC Part #
C88356
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 5POS 2mm SINGLE ROW
Datasheetpdf iconHRS DF3-5S-2C
Custom CablesMOQ 1pc
In-Stock: 3,330
3,330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0823$ 0.82
100+$ 0.0652$ 6.52
300+$ 0.0566$ 16.98
1,000+$ 0.0501$ 50.10
5,000+$ 0.045$ 225.00
10,000+$ 0.0424$ 424.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHRS
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Pins Structure1x5P
Reference Series-
Number of Rows1
ColorGray
Number of PINs Per Row5
Row Spacing-
With LockerNon-Latching
Operating Temperature-55℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging100
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.