BHFUSE BSMD1812-300-16V
| Manufacturer |
BHFUSE
Asian Brands |
| Mfr. Part # | BSMD1812-300-16V |
| LCSC Part # | C883162 |
| Package | 1812 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 3A 1812 |
| Description | Polymeric PTC Resettable Fuse 16V 3A Surface Mount 1812 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Package | 1812 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
49,970
49,970
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0841 | $ 0.42 |
50+ | $ 0.065 | $ 3.25 |
150+ | $ 0.0555 | $ 8.33 |
1,500+ | $ 0.0483 | $ 72.45 |
3,000+ | $ 0.0426 | $ 127.80 |
4,500+ | $ 0.0397 | $ 178.65 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$