Advanced Analog Technology FP6277XR-G1
| Manufacturer |
Advanced Analog Technology
Asian Brands |
| Mfr. Part # | FP6277XR-G1 |
| LCSC Part # | C88312 |
| Package | SOP-8-EP |
| Customer # | |
| Key Attributes | 500kHz 7A High Efficiency Synchronous PWM Boost Converter |
| Description | 500kHz Boost Adjustable 600mV~5.3V SOP-8-EP Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Advanced Analog Technology | |
| Package | SOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
8,868 
8,868
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5716 | $ 0.57 |
10+ | $ 0.4678 | $ 4.68 |
30+ | $ 0.4167 | $ 12.50 |
100+ | $ 0.3656 | $ 36.56 |
500+ | $ 0.3098 | $ 154.90 |
1,000+ | $ 0.2943 | $ 294.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$