LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BHFUSE BSMD1206-020-24V product image
  • BSMD1206-020-24V thumbnail 1
  • BSMD1206-020-24V thumbnail 2
  • BSMD1206-020-24V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BHFUSE BSMD1206-020-24VRoHS

Manufacturer
BHFUSEAsian Brands
MPN
BSMD1206-020-24V
LCSC Part #
C883117
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 24V 200mA 1206
Datasheetpdf iconBHFUSE BSMD1206-020-24V
In-Stock: 14,890
14,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0462$ 0.46
100+$ 0.0357$ 3.57
300+$ 0.0305$ 9.15
1,000+$ 0.0266$ 26.60
3,500+$ 0.0234$ 81.90
10,500+$ 0.0218$ 228.90
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBHFUSE
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current200mA
Pitch-
Current - Max40A
Power Dissipation600mW
Trip Current460mA
Height1mm
Length3.6mm
Width1.9mm
Time to Trip(Max)100ms
Resistance @ 25℃350mΩ
Resistance - Post Trip (R1) (Max)2.7Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Size 0.12 x 0.06 inch / 3.2 x 1.6 mm
  • RoHS compliant, lead-free and halogen-free
  • Fast response to fault current
  • Low resistance
  • Low profile
  • Compatible with high temperature solders

Applications

AI Translation
  • Computer, Mobile phones, Multimedia
  • Automotive, Industrial controls, Telephony and broadband
  • Game machines, Portable electronics, Battery