BHFUSE BSMD0805-100-6V
| Manufacturer |
BHFUSE
Asian Brands |
| Mfr. Part # | BSMD0805-100-6V |
| LCSC Part # | C883112 |
| Package | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 6V 1A 0805 |
| Description | Polymeric PTC Resettable Fuse 6V 1A Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BHFUSE | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
103,840
103,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0548 | $ 0.55 |
100+ | $ 0.0424 | $ 4.24 |
300+ | $ 0.0362 | $ 10.86 |
1,000+ | $ 0.0315 | $ 31.50 |
4,000+ | $ 0.0278 | $ 111.20 |
8,000+ | $ 0.0259 | $ 207.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$